OD8038-12HB-VXC, DC Fans DC Vane Axial Fan, High Static Pressure, 80x80x38mm, 12VDC, 99CFM, Ball, Wire
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
16 шт., срок 5-7 недель
5 250 руб.
1 шт.
на сумму 5 250 руб.
Плати частями
от 1 314 руб. × 4 платежа
от 1 314 руб. × 4 платежа
Альтернативные предложения1
Описание
Thermal Management\Fans & Blowers\Fans\DC Fans
VA DC Vane-Axial Fans Orion Fans VA DC Vane-Axial Fans are available in the most popular frame sizes and feature exceptional airflow in applications with extremely high static pressure. These fans maximize airflow in nearly sealed enclosures. The VA DC fans feature a polarity-protected brushless DC motor with auto restart, dual ball bearing system, and are available with all Orion Fans special function options. Orion Fans VA DC Vane-Axial Fans are ideal for networking and telecommunications equipment, industrial electronic cabinets, and medical imaging equipment with high power loads.
Технические параметры
Толщина,мм | 38 | |
Рабочее напряжение,В | 12 | |
Тип подшипника | Ball | |
Частота вращения,об./мин. | 6300 | |
Шум, дБA | 57 | |
Производительность,м.куб./мин. | 99 | |
Потребляемая мощность, Вт | 14 | |
Brand: | Orion Fans | |
Current Type: | DC | |
Factory Pack Quantity: | 1 | |
Features: | Auto Restart, Polarity Protection | |
Housing Material: | Polybutylene Terephthalate(PBT) | |
Manufacturer: | Orion Fans | |
Pressure Type: | 0.81 in H2O | |
Product Category: | DC Fans | |
Product Type: | DC Fans | |
Subcategory: | Fans, Blowers & Accessories | |
Termination Style: | Wire Leads | |
Type: | Vaneaxial | |
Вес, г | 182 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.