JGL0004NL, Modular Connectors / Ethernet Connectors 1x2 Tab-Up W/LED'S ETHERNET (NON PoE)

JGL0004NL, Modular Connectors / Ethernet Connectors 1x2 Tab-Up W/LED'S ETHERNET (NON PoE)
Изображения служат только для ознакомления,
см. техническую документацию
183 шт., срок 4-7 недель
5 610 руб.
−18%
после авторизации ›
от 10 шт.4 620 руб.
от 25 шт.4 100 руб.
от 50 шт.3 753.07 руб.
Добавить в корзину 1 шт. на сумму 5 610 руб.
Плати частями
от 1 404 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005184550
Артикул: JGL0004NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
Modular Connectors / Ethernet Connectors 1x2 Tab-Up W/LED'S ETHERNET (NON PoE)

Технические параметры

Application: 10/100/1000 Base-T
Brand: Pulse Electronics
Color: Black
Configuration: 1x2
Factory Pack Quantity: 25
LED L / R Color: Green/Green, Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Packaging: Tray
Part # Aliases: JGL-0004NL
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Up
Termination Style: Solder
Type: Magnetic Jack
USOC Codes: RJ45
Applications 10/100/1000 Base-T, AutoMDIX
Connector Type RJ45
Contact Finish Gold
Contact Finish Thickness 50Вµin(1.27Вµm)
Contact Material Phosphor Bronze
Features Board Guide
Height Above Board 0.376"(9.55mm)
Housing Material Thermoplastic
LED Color Green-Green, Amber
Manufacturer Pulse Electronics Corporation
Mounting Type Board Edge, Through Hole
Number of Cores per Jack 8
Number of Ports 2
Number of Rows 1
Operating Temperature 0В°C ~ 70В°C
Orientation 90В° Angle(Right)
Packaging Bulk
Part Status Active
Series PULSEJACKв(ў JGL
Shield Material Brass
Shielding Shielded, EMI Finger
Standard Package 25
Tab Direction Up
Termination Solder
Вес, г 31

Техническая документация

Datasheet
pdf, 736 КБ
Документация
pdf, 730 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.