JXR8-1001NL, Modular Connectors / Ethernet Connectors RJ45 1x2 100Base-TX Pin-in-Paste ICM

JXR8-1001NL, Modular Connectors / Ethernet Connectors RJ45 1x2 100Base-TX Pin-in-Paste ICM
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 4-7 недель
2 650 руб.
от 10 шт.2 230 руб.
от 20 шт.2 010 руб.
Добавить в корзину 1 шт. на сумму 2 650 руб.
Плати частями
от 664 руб. × 4 платежа
Номенклатурный номер: 8005184625
Артикул: JXR8-1001NL
Бренд: Pulse Electronics

Описание

Connectors\Modular Connectors / Ethernet Connectors
Pin-in-Paste (PIP) Ethernet Connector Modules Pulse Electronics Pin-in-Paste (PIP) Ethernet Connector Modules are designed to operate with various industrial protocols to provide isolation and noise reduction. PIP capability allows these connector modules to be reflow soldered during manufacturing. Pulse PIP Ethernet connector modules feature a compact form factor that helps optimize PCBs' layout. The modules meet the IEEE802.3 standards of 10GBase-T and are suitable for CAT 3, CAT 5, or higher UTP cables. The PIP Ethernet connector modules operate within a -40°C to +85°C temperature range. Typical applications include industrial automation, Power over Ethernet (PoE), access control, campus, image processing, touchscreen displays, and panels.

Технические параметры

Application: 10/100 Base-TX
Brand: Pulse Electronics
Color: Black
Configuration: 1x2
Contact Material: Phosphor Bronze
Contact Plating: Gold
Factory Pack Quantity: 20
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
LED L / R Color: Green/Yellow
Manufacturer: Pulse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Ports: 2 Port
Number of Positions / Contacts per Port: 8P8C
Number of Positions: 8 Position
Packaging: Tray
Performance Category: Cat 5
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Shielding: Shielded, EMI Fingers
Subcategory: Modular Connectors/Ethernet Connectors
Tab Direction: Tab Down
Termination Style: Solder
Type: Modular
USOC Codes: RJ45

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.