W1063M, Antennas 868-928MHZ 3.0dBi SMA Male

W1063M, Antennas 868-928MHZ 3.0dBi SMA Male
Изображения служат только для ознакомления,
см. техническую документацию
708 шт., срок 5-7 недель
2 170 руб.
от 10 шт.1 860 руб.
от 20 шт.1 770 руб.
от 100 шт.1 437.94 руб.
1 шт. на сумму 2 170 руб.
Плати частями
от 544 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005185606
Артикул: W1063M
Бренд: Pulse Electronics

Описание

Passive Components\Antennas
Outdoor / External Antennas Pulse Electronics Outdoor / External Antennas are ideal for wireless, metering, mesh networks, infrastructure, mini base station deployments, and remote monitoring. Outdoor solutions are windproof up to 100 mph and offer IP (Ingress Protect) ratings of IP65, 67, and 68. The external antennas offer flexible and economical solutions for wireless device OEMs. These devices offer superior transmission and reception between wireless access points and devices. The antennas are compatible with IEEE 802.11a/b/g/n, BLUETOOTH®, ZigBee®, and i-DAS applications.

Технические параметры

Antenna Connector Type: SMA Male
Application: Security, Sensors, Monitoring
Brand: Pulse Electronics
Centre Frequency: 903 MHz
Diameter: 13 mm
Electrical Type: Dipole
Factory Pack Quantity: 20
Gain: 1 dBi
Impedance: 50 Ohms
IP Rating: IP20
Manufacturer: Pulse
Maximum Frequency: 928 MHz
Maximum Operating Temperature: +65 C
Mechanical Style: Whip
Minimum Frequency: 868 MHz
Minimum Operating Temperature: -20 C
Mounting Style: Panel Mount
Number of Bands: 1 Band
Packaging: Bulk
Polarisation: Linear
Product Category: Antennas
Product Type: Cellular Antennas-GSM, LTE, 2G/3G/4G/5G
Product: Indoor Antennas
Protocol - Cellular, NBIoT, LTE: Cellular(NBIoT, LTE)
Protocol - Sub GHz: IoT, RFID
Protocol - WiFi - 802.11: LoRaWAN, SigFox
Style: Tilt/Swivel
Subcategory: Antennas
Termination Style: Connector
Type: Passive Antenna
VSWR: 2
Вес, г 26

Техническая документация

Datasheet
pdf, 1083 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.