MINT1175A2406K01, Switching Power Supplies 175W 24V 5.8A
![MINT1175A2406K01, Switching Power Supplies 175W 24V 5.8A](https://static.chipdip.ru/lib/290/DOC043290909.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 150 руб.
от 5 шт. —
31 840 руб.
от 10 шт. —
30 450 руб.
от 25 шт. —
29 518.62 руб.
1 шт.
на сумму 39 150 руб.
Плати частями
от 9 789 руб. × 4 платежа
от 9 789 руб. × 4 платежа
Номенклатурный номер: 8005185896
Артикул: MINT1175A2406K01
Бренд: Advanced Energy / SL Power
Описание
Power\Power Supplies\Switching Power Supplies
MINT1175 Series 175W Medical Power Supply SL Power MINT1175 Series Medical Power Supply offers 120W of convection cooled power and up to 175W with forced air cooling in a compact 2" x 4" footprint. Meeting strict medical industry requirements, the MINT1175 models are ideal for many medical devices with space constraints and no airflow including home healthcare applications, table-top in-vitro diagnostics and laboratory equipment, portable imaging, surgical and therapeutic devices. Features include low earth leakage of less than 200µA, 12 to 56VDC output, and operating temperature range of -40 to 70°C with standard interface signals. The MINT1175 power supplies are suitable for applications requiring Class B EMI standards.Learn more.
Технические параметры
Approvals: | EN60601-1, UL60601-1 |
Brand: | SL Power |
Compliance: | EN60601-1, UL60601-1 |
Factory Pack Quantity: | 90 |
Industry: | Medical |
Input Voltage: | 90 VAC to 264 VAC |
Manufacturer: | SL Power |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 5.8 A |
Output Power: | 175 W |
Output Voltage-Channel 1: | 24 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Вес, г | 223 |
Техническая документация
Datasheet
pdf, 1473 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.