NGB425S24K, Switching Power Supplies Med 425W 24V
![NGB425S24K, Switching Power Supplies Med 425W 24V](https://static.chipdip.ru/lib/290/DOC043290205.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
65 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
33 920 руб.
от 5 шт. —
29 540 руб.
1 шт.
на сумму 33 920 руб.
Плати частями
от 8 480 руб. × 4 платежа
от 8 480 руб. × 4 платежа
Номенклатурный номер: 8005185913
Артикул: NGB425S24K
Бренд: Advanced Energy / SL Power
Описание
Power\Power Supplies\Switching Power Supplies
Medical AC Adapters & Power Supplies SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.
Технические параметры
Approvals: | EN/IEC/UL62368-1, EN/IEC/UL60601-1-1 |
Brand: | SL Power |
Efficiency: | 90% |
Factory Pack Quantity: | 40 |
Industry: | Medical, Industrial |
Input Frequency: | 47 Hz to 63 Hz |
Input Voltage: | 85 VAC to 264 VAC |
Load Regulation: | Regulated |
Manufacturer: | SL Power |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 17.5 A |
Output Power: | 420 W |
Output Voltage-Channel 1: | 24 VDC |
Power - Convection: | 300 W |
Power - Forced Air: | 420 W |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Вес, г | 490 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.