053GAB120A-105Y, Thermostats FIXED TEMPERATURE SWITCH

053GAB120A-105Y, Thermostats FIXED TEMPERATURE SWITCH
Изображения служат только для ознакомления,
см. техническую документацию
174 шт., срок 4-7 недель
5 690 руб.
от 5 шт.4 930 руб.
от 10 шт.4 430 руб.
от 30 шт.4 062.19 руб.
1 шт. на сумму 5 690 руб.
Плати частями
от 1 424 руб. × 4 платежа
Номенклатурный номер: 8005186191
Артикул: 053GAB120A-105Y

Описание

Sensors\Temperature Sensors\Thermostats
5003 1/2" Bimetal Disc Thermostats Sensata 5003 1/2" Bimetal Disc Thermostats are positive snap action, SPST bimetallic thermostats for providing accurate and reliable sensing and switching in a single device. Sensata 5003 has a depth of only 0.250" without projecting terminals, making it ideal for applications in which space is at a premium. The basic switch assembly is operated by a bimetal disc with positive, reinforced snap-action, providing reliable repeatability. Sensata 5003 offers excellent shock and vibration resistance thanks to its robust construction. Non-volatile resin protects against high humidity and other contaminants. Narrow differential devices are ideal for control, while standard differentials can be used for high or low temperature limit switches.

Технические параметры

Accuracy: 2.8 C
Brand: Sensata Technologies
Closing Temp: 41 C
Current Rating: +/-3 A, +/-5 A
Factory Pack Quantity: 10
Function: Open on Rise
Manufacturer: Sensata
Opening Temp: 49 C
Packaging: Bulk
Product Category: Thermostats
Product Type: Thermostats
Product: Thermostats
Subcategory: Sensors
Вес, г 25.29

Техническая документация

Datasheet
pdf, 234 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.