3F0231212A, Industrial Temperature Sensors TEMPERATURE SENSOR

Фото 1/2 3F0231212A, Industrial Temperature Sensors TEMPERATURE SENSOR
Изображения служат только для ознакомления,
см. техническую документацию
8 шт., срок 4-7 недель
11 250 руб.
от 5 шт.9 820 руб.
1 шт. на сумму 11 250 руб.
Плати частями
от 2 814 руб. × 4 платежа
Номенклатурный номер: 8005186246
Артикул: 3F0231212A

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
3000 Temperature Sensor Probes Sensata Technologies 3000 Series Temperature Sensor Probes offer a solution for monitoring and regulating temperature in equipment and processes. Sensata 3000 provides a choice of thermistor or resistance temperature detection (RTD) sensing technology, both of which offer unique advantages depending on the application. These temperature sensor probes are optimal for surface, liquid, or ambient air sensing. Flexible leads suitable for welding or soldering provide reliable connections and greater access to remote locations.

Технические параметры

Accuracy: +/-0.6 C
Brand: Sensata Technologies
Description/Function: NTC Sensor Probe
Factory Pack Quantity: 10
Manufacturer: Sensata
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Wire Leads
Operating Supply Current: 400 uA
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Temperature Sensors
Product: Temperature Probes
Resistance: 10 kOhms
Subcategory: Sensors
Technology: NTC Thermistor

Техническая документация

Datasheet
pdf, 222 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.