50782200, Industrial Temperature Sensors TEMPERATURE SENSOR

12 шт., срок 4-7 недель
13 540 руб.
от 5 шт.11 050 руб.
от 10 шт.9 820 руб.
1 шт. на сумму 13 540 руб.
Плати частями
от 3 385 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005186264
Артикул: 50782200

Описание

Sensors\Temperature Sensors\Industrial Temperature Sensors
DARTS Temperature Sensor Probes Sensata DARTS Temperature Sensor Probes are a line of thin platinum resistance temperature detector (RTD) based temperature sensors. Each sensor configuration is designed to optimize cost-effectiveness, robustness, and high-absolute accuracy. Sensata DARTS temperature sensor probes feature straight and bent configurations, high linearity, and flexibility in insertion depth to facilitate installation on the engine. Typical applications include industrial exhaust gas, HVAC, industrial, rugged immersion, and air temperature sensing.

Технические параметры

Accuracy: +/-2.5 C
Brand: Sensata Technologies
Description/Function: Temperature Sensor
Factory Pack Quantity: 20
Manufacturer: Sensata
Maximum Operating Temperature: +500 C
Minimum Operating Temperature: -40 C
Mounting Style: Flange Mount
Operating Supply Current: 4.2 mA
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Industrial Temperature Sensors
Product Type: Industrial Temperature Sensors
Product: Temperature Sensors
Resistance: 500 Ohms
Subcategory: Sensors
Technology: RTD

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.