ACW400-0360-002, Industrial Hall Effect / Magnetic Sensors ACW4, Modular, 15-30V, Analog 4-20MA, CW, 360, Radial Cable, 2M

ACW400-0360-002, Industrial Hall Effect / Magnetic Sensors ACW4, Modular, 15-30V, Analog 4-20MA, CW, 360, Radial Cable, 2M
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 4-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
23 950 руб.
Добавить в корзину 1 шт. на сумму 23 950 руб.
Плати частями
от 5 989 руб. × 4 платежа
Номенклатурный номер: 8005186343
Артикул: ACW400-0360-002
Бренд: BEI SENSORS

Описание

Sensors\Magnetic Sensors\Industrial Hall Effect / Magnetic Sensors
ACW4 Hall Effect Position Sensors Sensata Technologies ACW4 Hall Effect Position Sensors provide absolute single-turn measurement with an analog output in an overmolded, modular design that offers flexibility and protection from the environment. The modules feature a Hall effect sensor inside an absolute encoder to produce an absolute single-turn output. The compact sensors offer robustness and excellent resistance to shocks/vibrations while meeting IP67 standards. Three output options are available: PWM, CANopen, and SSI. Other features include low power consumption, feedback control in wet or dirty environments, and data monitoring functions for operational efficiency. Sensata Technologies ACW4 Hall Effect Position Sensors are suitable for low-level operational control, industrial automation, and packaging and printing functions.

Технические параметры

Brand: BEI Sensors
Current Rating: 40 mA
Factory Pack Quantity: 1
IP Rating: IP67
Lead Length: 2 m
Manufacturer: Sensata
Maximum Operating Temperature: +85 C
Maximum Output Current: 4 mA to 20 mA
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Operating Supply Voltage: 15 V to 30 V
Packaging: Bulk
Part # Aliases: ACW4_00//3L31//00360//L3R020//
Product Category: Industrial Hall Effect/Magnetic Sensors
Product Type: Industrial Hall Effect/Magnetic Sensors
Subcategory: Sensors
Supply Voltage - Max: 30 V
Supply Voltage - Min: 15 V
Termination Style: Cable
Type: Analog
Вес, г 150

Техническая документация

Datasheet
pdf, 349 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.