MP821-2.00-1%, Thick Film Resistors - Through Hole 2 ohm 20W 1% TO-220 NON INDUCTIVE

MP821-2.00-1%, Thick Film Resistors - Through Hole 2 ohm 20W 1% TO-220 NON INDUCTIVE
Изображения служат только для ознакомления,
см. техническую документацию
233 шт., срок 5-7 недель
2 500 руб.
от 10 шт.2 190 руб.
от 50 шт.1 870 руб.
от 100 шт.1 508.81 руб.
1 шт. на сумму 2 500 руб.
Плати частями
от 625 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005186766
Артикул: MP821-2.00-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25 C case temperature, derated to zero at +150 C. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.

Технические параметры

Номин.сопротивление 2
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 20 W
Макс.рабочее напряжение,В 300 V
Brand: Caddock
Factory Pack Quantity: 50
Features: Non-Inductive Resistors
Lead Diameter: 0.81 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors, Non-Inductive Design
Brand Caddock
Factory Pack Quantity 50
Height 14.73 mm
Lead Diameter 0.81 mm
Lead Spacing 5.08 mm
Length 10.16 mm
Manufacturer Caddock
Operating Temperature Range -55 C to+175 C
Packaging Tube
Product Thick Film Resistors Leaded
Product Category Thick Film Resistors-Through Hole
RoHS Details
Series MP800
Temperature Coefficient -20 PPM/C, +80 PPM/C
Termination Style Radial
Type Kool-Pak Power Film Resistors, Non-Inductive Design
Width 4.45 mm
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.