MP825-100-1%, Thick Film Resistors - Through Hole 100 ohm 25W 1% TO-126 NON INDUCTIVE
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
516 шт., срок 5-7 недель
2 450 руб.
от 10 шт. —
2 080 руб.
от 25 шт. —
1 910 руб.
от 50 шт. —
1 670.84 руб.
1 шт.
на сумму 2 450 руб.
Плати частями
от 614 руб. × 4 платежа
от 614 руб. × 4 платежа
Альтернативные предложения2
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP8x Series Kool-Pak Power Film Resistors Caddock MP8x Series Kool-Pak® Power Film Resistors include an integral metal mounting surface for highly efficient thermal transfer. With a TO-220 style power package, the MP8x provides 25W/50W at +25ºC case temperature, derated to zero at +150ºC. Constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate, the substrate is bonded to a copper heat sink which becomes the metal mounting surface. The Caddock MP8x Series Kool-Pak Power Film Resistors offer a resistance range of 0.20ohm to 10.0K, non-inductive design.
Технические параметры
Номин.сопротивление | 100 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 25 W | |
Макс.рабочее напряжение,В | 300 V | |
Brand: | Caddock | |
Factory Pack Quantity: | 50 | |
Features: | Non-Inductive Resistors | |
Lead Diameter: | 0.58 mm | |
Lead Spacing: | 5.08 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +150 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package/Case: | TO-126-2 | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | -20 PPM/C, +50 PPM/C | |
Termination Style: | Radial | |
Type: | Kool-Pak Power Film Resistors, Non-Inductive Design | |
Brand | Caddock | |
Case Height | 11.18 mm | |
Case Length | 8.12 mm | |
Case Width | 2.79 mm | |
Factory Pack Quantity | 50 | |
Lead Diameter | 0.58 mm | |
Lead Spacing | 5.08 mm | |
Manufacturer | Caddock | |
Operating Temperature Range | -55 C to+150 C | |
Packaging | Bulk | |
Product | Thick Film Resistors Leaded | |
Product Category | Thick Film Resistors-Through Hole | |
RoHS | Details | |
Series | MP800 | |
Temperature Coefficient | -20 PPM/C, +50 PPM/C | |
Termination Style | Radial | |
Type | Kool-Pak Power Film Resistors, Non-Inductive Design | |
Вес, г | 1 |
Техническая документация
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.