MP9100-15.0-1%, Thick Film Resistors - Through Hole 15 ohm 100W 1% TO-247 PKG PWR FILM
![MP9100-15.0-1%, Thick Film Resistors - Through Hole 15 ohm 100W 1% TO-247 PKG PWR FILM](https://static.chipdip.ru/lib/290/DOC043290144.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
215 шт., срок 5-7 недель
3 990 руб.
от 10 шт. —
3 450 руб.
от 25 шт. —
2 900 руб.
от 50 шт. —
2 494.29 руб.
1 шт.
на сумму 3 990 руб.
Плати частями
от 999 руб. × 4 платежа
от 999 руб. × 4 платежа
Альтернативные предложения1
Описание
Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film Resistors Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.
Технические параметры
Номин.сопротивление | 15 | |
Единица измерения | Ом | |
Точность,% | 1 | |
Номин.мощность,Вт | 100 W | |
Brand: | Caddock | |
Factory Pack Quantity: | 25 | |
Lead Diameter: | 0.81 mm | |
Lead Spacing: | 10.16 mm | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +175 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Packaging: | Tube | |
Product Category: | Thick Film Resistors-Through Hole | |
Product Type: | Thick Film Resistors | |
Product: | Thick Film Resistors Leaded | |
Subcategory: | Resistors | |
Technology: | Thick Film | |
Temperature Coefficient: | -20 PPM/C, +80 PPM/C | |
Termination Style: | Radial | |
Type: | Kool-Pak Power Film Resistors | |
Brand | Caddock | |
Factory Pack Quantity | 25 | |
Height | 20.7 mm | |
Lead Diameter | 0.81 mm | |
Lead Spacing | 10.16 mm | |
Length | 15.75 mm | |
Manufacturer | Caddock | |
Operating Temperature Range | -55 C to+175 C | |
Packaging | Tube | |
Product | Thick Film Resistors Leaded | |
Product Category | Thick Film Resistors-Through Hole | |
RoHS | Details | |
Series | MP9000 | |
Temperature Coefficient | -20 PPM/C, +80 PPM/C | |
Termination Style | Radial | |
Type | Kool-Pak Power Film Resistors | |
Width | 4.95 mm | |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 545 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.