MP9100-2.50-1%, Thick Film Resistors - Through Hole 2.5 ohm 100W 1% TO-247 PKG PWR FILM

MP9100-2.50-1%, Thick Film Resistors - Through Hole 2.5 ohm 100W 1% TO-247 PKG PWR FILM
Изображения служат только для ознакомления,
см. техническую документацию
712 шт., срок 5-7 недель
3 690 руб.
от 25 шт.3 020 руб.
от 50 шт.2 750 руб.
от 100 шт.2 226.44 руб.
1 шт. на сумму 3 690 руб.
Плати частями
от 924 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8005186809
Артикул: MP9100-2.50-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film Resistors Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Номин.сопротивление 2.5
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 100
Brand: Caddock
Factory Pack Quantity: 25
Lead Diameter: 0.81 mm
Lead Spacing: 10.16 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors
Brand Caddock
Factory Pack Quantity 25
Height 20.7 mm
Lead Diameter 0.81 mm
Lead Spacing 10.16 mm
Length 15.75 mm
Manufacturer Caddock
Operating Temperature Range -55 C to+175 C
Packaging Tube
Power Rating 100 W
Product Thick Film Resistors Leaded
Product Category Thick Film Resistors-Through Hole
Resistance 2.5 Ohms
RoHS Details
Series MP9000
Temperature Coefficient -20 PPM/C, +80 PPM/C
Termination Style Radial
Tolerance 1%
Type Kool-Pak Power Film Resistors
Width 4.95 mm
Вес, г 4

Техническая документация

Datasheet
pdf, 545 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.