MP9100-25.0-1%, Thick Film Resistors - Through Hole 25 ohm 100W 1% TO-247 PKG PWR FILM

Фото 1/2 MP9100-25.0-1%, Thick Film Resistors - Through Hole 25 ohm 100W 1% TO-247 PKG PWR FILM
Изображения служат только для ознакомления,
см. техническую документацию
1641 шт., срок 5-7 недель
3 050 руб.
от 10 шт.2 840 руб.
от 25 шт.2 470 руб.
от 50 шт.2 187.89 руб.
1 шт. на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005186811
Артикул: MP9100-25.0-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film Resistors

Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Номин.сопротивление 25
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 100 W
Brand: Caddock
Factory Pack Quantity: Factory Pack Quantity: 25
Lead Diameter: 0.81 mm
Lead Spacing: 10.16 mm
Manufacturer: Caddock
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Series: MP9000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors
Lead Pitch 10.16mm
Maximum Operating Temperature +175°C
Minimum Operating Temperature -55°C
Package/Case TO-247
Power Rating 100W
Technology Film
Temperature Coefficient -20 →+80ppm/°C
Tolerance ±1%
Вес, г 3

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.