MP930-200-1%, Thick Film Resistors - Through Hole 200 ohm 30W 1% TO-220 PKG PWR FILM

Фото 1/2 MP930-200-1%, Thick Film Resistors - Through Hole 200 ohm 30W 1% TO-220 PKG PWR FILM
Изображения служат только для ознакомления,
см. техническую документацию
3864 шт., срок 5-7 недель
1 710 руб.
от 10 шт.1 430 руб.
от 50 шт.1 190 руб.
от 100 шт.962.29 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8005186893
Артикул: MP930-200-1%

Описание

Passive Components\Resistors\Film Resistors\Thick Film Resistors - Through Hole
MP900 & MP9000 Kool-Pak® Power Film Resistors Caddock MP900 and MP9000 Series Kool-Pak® Power Film Resistors are constructed with Caddock's Micronox® resistance film fired onto a flat ceramic substrate. The terminal attachment and resistance element geometry are configured to provide outstanding non-inductive performance. The ceramic substrate is positioned in the molded package such that the resistor element and terminal attachment areas on the substrate are encapsulated in the molded body with the other side of the ceramic being exposed flush with the back mounting surface of the resistor. This construction is covered by one or more issued patents, also patents pending. Caddock MP900 and MP9000 Series Kool-Pak Power Film Resistors feature a case temperature range of 15W to 100W at +25 C, exposed ceramic heat dissipating mounting surface, resistance range of 0.020Ω to 1KΩ, and non-inductive design.

Технические параметры

Номин.сопротивление 200
Единица измерения Ом
Точность,% 1
Номин.мощность,Вт 30
Макс.рабочее напряжение,В 250 V
Brand: Caddock
Factory Pack Quantity: 50
Lead Diameter: 0.64 mm
Lead Spacing: 5.08 mm
Manufacturer: Caddock
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Tube
Product Category: Thick Film Resistors-Through Hole
Product Type: Thick Film Resistors
Product: Thick Film Resistors Leaded
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: -20 PPM/C, +80 PPM/C
Termination Style: Radial
Type: Kool-Pak Power Film Resistors
Lead Pitch 5.08mm
Maximum Operating Temperature +150°C
Minimum Operating Temperature -55°C
Package/Case TO-220
Power Rating 30W
Resistance 200Ω
Series MP930
Technology Power Film
Temperature Coefficient -20 →+80ppm/°C
Tolerance ±1%
Вес, г 1

Техническая документация

Datasheet
pdf, 524 КБ
Datasheet
pdf, 545 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.