USF340-10.0M-0.1%-5PPM, Metal Film Resistors - Through Hole
![Фото 1/2 USF340-10.0M-0.1%-5PPM, Metal Film Resistors - Through Hole](https://static.chipdip.ru/lib/645/DOC027645824.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/935/DOC007935391.jpg)
620 шт., срок 5-7 недель
3 600 руб.
от 10 шт. —
3 190 руб.
от 50 шт. —
2 770 руб.
от 100 шт. —
2 478.28 руб.
1 шт.
на сумму 3 600 руб.
Плати частями
от 900 руб. × 4 платежа
от 900 руб. × 4 платежа
Описание
Passive Components\Resistors\Film Resistors\Metal Film Resistors - Through Hole
USF300 Ultra-Stable Low TC Film ResistorsCaddock USF300 Ultra-Stable Low TC Film Resistors were developed for high-performance analog electronics. Utilizing Caddock proprietary resistance film systems, the Type USF300 resistors provide the lowest TC with a wide resistance range and high voltage ratings.The 300 series boasts a resistance range of 50Ω to 25MΩ with temperature coefficients from -40°C to +85°C (referenced to +25°C), and Zero Nominal TC (maximum absolute TC 5ppm/°C). The resistors' tolerance is ±0.01% or ±0.10%. The USF resistors are constructed with an aluminum oxide ceramic sandwich that provides great thermal conductivity and minimizes the power coefficient drift.
Технические параметры
Тип | USF300 | |
Номин.сопротивление | 10 | |
Единица измерения | МОм | |
Точность,% | 0.1 | |
Номин.мощность,Вт | 0.33(1/3) | |
Макс.рабочее напряжение,В | 300 V | |
Монтаж | PCB Mount | |
Brand: | Caddock | |
Factory Pack Quantity: Factory Pack Quantity: | 50 | |
Manufacturer: | Caddock | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | MDC340-10MFA MDC340-10MBA | |
Product Category: | Metal Film Resistors-Through Hole | |
Product Type: | Metal Film Resistors | |
Product: | Precision Metal Film Resistors | |
Subcategory: | Resistors | |
Technology: | Metal Film | |
Temperature Coefficient: | 5 PPM/C | |
Termination Style: | Radial | |
Type: | Zero Nominal TC | |
Composition | Thick Film | |
ECCN | EAR99 | |
Environmental Information | http://www.caddock.com/Online_catalog/Mrktg_Lit/AE | |
Height - Seated (Max) | 0.395""(10.04mm) | |
HTSUS | 8533.21.0090 | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Number of Terminations | 2 | |
Other Related Documents | http://www.caddock.com/Online_catalog/Mrktg_Lit/ov | |
Package | Bulk | |
Package / Case | Radial | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Size / Dimension | 0.750"" L x 0.075"" W(19.05mm x 1.91mm) | |
Temperature Coefficient | В±5ppm/В°C | |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.