HSHCAL101B, Board Mount Humidity Sensors Mod PCB 13x30x10mm 5V w/ Humiseal coat

HSHCAL101B, Board Mount Humidity Sensors Mod PCB 13x30x10mm 5V w/ Humiseal coat
Изображения служат только для ознакомления,
см. техническую документацию
957 шт., срок 5-7 недель
1 830 руб.
от 10 шт.1 170 руб.
от 100 шт.992 руб.
от 200 шт.846.90 руб.
1 шт. на сумму 1 830 руб.
Плати частями
от 459 руб. × 4 платежа
Номенклатурный номер: 8005187210
Артикул: HSHCAL101B
Бренд: Alps Electric

Описание

Sensors\Environmental Sensors\Board Mount Humidity Sensors
HSHCA Humidity Sensors Alps Alpine HSHCA Humidity Sensors measure relative humidity of 0% to 100% RH with ±1.5% accuracy. This SMD sensor features an I2C digital output and temperature measurement function and comes in small package that measures 2mm x 2mm x 0.88mm. These sensors have an operating temperature range of -20°C to +85°C. Ideal applications for Alps Alpine HSHCA Humidity Sensors include health care, mobile phones and peripherals, robotic and industrial machines, and home appliances.

Технические параметры

Brand: Alps Alpine
Factory Pack Quantity: 100
Manufacturer: Alps Alpine
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Mounting Style: SMD/SMT
Output Type: Digital
Packaging: Tray
Product Category: Board Mount Humidity Sensors
Product Type: Humidity Sensors
RH Range: 0%to 100%
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Вес, г 7

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.