HV9925SG-G, LED Lighting Drivers Programmable Current LED Lamp

Фото 1/2 HV9925SG-G, LED Lighting Drivers Programmable Current LED Lamp
Изображения служат только для ознакомления,
см. техническую документацию
320 руб.
от 25 шт.290 руб.
от 100 шт.240 руб.
от 500 шт.221.02 руб.
1 шт. на сумму 320 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005187553
Артикул: HV9925SG-G

Описание

Optoelectronics\Drivers\LED Lighting Drivers
IS32LT3175N/P Single-Channel Linear LED Drivers ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level "courtesy light" signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Технические параметры

Brand: Microchip Technology
Dimming: PWM
Factory Pack Quantity: 3300
Features: PWM Dimming, Constant Current
Input Voltage, Max: 400 V
Input Voltage, Min: 20 V
Input Voltage: 20 V to 400 V
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Outputs: 1 Output
Operating Frequency: 170 kHz
Output Current: 50 mA
Output Voltage: Adjustable
Package/Case: SOIC-8
Pd - Power Dissipation: 800 mW
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 500 uA
Topology: Buck
Вес, г 0.14

Техническая документация

Datasheet
pdf, 2758 КБ
Datasheet HV9925SG-G
pdf, 2729 КБ

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем