0090.1004, Specialty Fuses ASO 10.3x38 FUSE 4A F PCB

Фото 1/2 0090.1004, Specialty Fuses ASO 10.3x38 FUSE 4A F PCB
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 5-7 недель
4 450 руб.
от 50 шт.2 900 руб.
от 100 шт.2 370 руб.
1 шт. на сумму 4 450 руб.
Плати частями
от 1 114 руб. × 4 платежа
Номенклатурный номер: 8005188697
Артикул: 0090.1004
Бренд: Schurter

Описание

Circuit Protection\Fuses\Specialty Fuses
ASO 10.3mm x 38mm Fuse Schurter ASO 10.3mm x 38mm Fuse is a quick-acting solar fuse that protects photovoltaic (PV) modules, conductors, and similar DC-applications from the potentially detrimental effects of a low short circuit current up to 1000VDC. Constructed using wire bonding and a 10.3mm x 38 mm package, this high performance fuse offers a current range of 1A to 30A and is compatible with the CSO 10.3x38mm Fuse Clip. Designed to protect devices such as solar panels (strings), inverters, battery charges and combiner boxes from DC low short circuit current and overvoltage conditions in an operating temperature range of -40°C to +85°C, Schurter's ASO 10.3mm x 38mm Fuse meets IEC 60269-6 and UL 2579 standard for PVS systems, and is qualified for use according to the latest gPV standards. In addition, the solar fuse is RoHs compliant and halogen-free.

Технические параметры

Body Style: Cartridge Blade Fuses
Brand: Schurter
Current Rating: 4 A
Diameter: 10.3 mm
Factory Pack Quantity: 100
Fuse Size / Group: 5AG Midget(10.3 mm x 38.1 mm)
Fuse Type: Fast Blow
Interrupt Rating: 20 kA
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Product Category: Specialty Fuses
Product Type: Solar Photovoltaic Fuse
Product: Specialty Fuses
Subcategory: Fuses
Termination Style: Radial Blade Bend
Type: Solar Photovoltaic Fuse
Voltage Rating DC: 1 kVDC
Вес, г 10

Техническая документация

Datasheet
pdf, 365 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.