Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

3-109-958, AC Power Entry Modules DD12 PEM WITH FILTER 8A

3-109-958, AC Power Entry Modules DD12 PEM WITH FILTER 8A
Изображения служат только для ознакомления,
см. техническую документацию
14 шт., срок 6-8 недель
6 040 руб.
Добавить в корзину 1 шт. на сумму 6 040 руб.
Плати частями
от 1 510 руб. × 4 платежа
Номенклатурный номер: 8005188875
Артикул: 3-109-958
Бренд: Schurter

Описание

Power\AC Power Entry Modules
DD12 Filtered Power Entry Modules Schurter DD12 Filtered Power Entry Modules feature screw and snap mounting options and integrated ground line choke for optimized suppression of HF interference. The DD12 all-in-one fuseholder, switch, and EMC filter offers remarkable functionality in a very compact housing. These Schurter modules combine an IEC C14 appliance inlet with a 1- or 2-pole fuseholder, ON/OFF switch, and standard or medical low leakage filter. The wide metal flange, available in horizontal or vertical options, or metal snap arms for panel thickness up to 8mm, optimized the filter and shielding effect. The DD12 is certified for current up to 10A/250VAC according to IEC and 8A according to UL/CSA at 125/250VAC.

Технические параметры

Brand: Schurter
Connector Type: IEC-320 C-14
Current Rating: 8 A
Factory Pack Quantity: 10
Filter Type: Standard
Filtered: Filtered
Fused: Yes
Manufacturer: Schurter
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Product Category: AC Power Entry Modules
Product Type: AC Power Entry Modules
Product: Inlets
Subcategory: Power Entry
Switch Function: Switched
Termination Style: Quick Connect
Voltage Rating: 250 VAC
Вес, г 110

Техническая документация

Datasheet
pdf, 895 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.