LDD-SMHTM5602RISUG, LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht

LDD-SMHTM5602RISUG, LED Displays & Accessories .56" 7-Seg H-Temp 568nm Green Gry/Wht
Изображения служат только для ознакомления,
см. техническую документацию
171 шт., срок 4-7 недель
1 010 руб.
от 10 шт.680 руб.
от 25 шт.595 руб.
от 100 шт.488.33 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8005191828
Артикул: LDD-SMHTM5602RISUG
Бренд: Lumex

Описание

Optoelectronics\Displays\LED Displays & Accessories
QuasarBrite™ 7-Segment High Temp SMD LED Displays Lumex QuasarBrite™ 7-Segment High Temp SMD LED Displays are capable of providing bright, crisp display performance in market-leading temperature ranges up to 105°C. With an SMD technology compatible with lead-free soldering, these LED displays can eliminate the need for the additional soldering step required with through-hole displays, saving time and reducing manual labor requirements by up to 80%. Lumex QuasarBrite™ 7-Segment High Temp SMD LED Displays are available in 0.3" and 0.56" sizes, in single or dual digit layouts, and in standard stock colors of red and green. They also feature outstanding color and brightness performance and are compatible with standard drivers.

Технические параметры

Brand: Lumex
Character Size: 0.56 in
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 550
If - Forward Current: 25 mA
Illumination Colour: Green
Luminous Intensity: 4500 ucd
Manufacturer: Lumex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 2
Power Consumption: 65 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.25 V
Wavelength: 568 nm
Вес, г 4

Техническая документация

Datasheet
pdf, 172 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.