LDS-A3502RD-SUG, LED Displays & Accessories .32" LED Display 574nm Green Chips

247 шт., срок 4-7 недель
930 руб.
от 10 шт.760 руб.
от 25 шт.600 руб.
от 120 шт.466.79 руб.
Добавить в корзину 1 шт. на сумму 930 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005191841
Артикул: LDS-A3502RD-SUG
Бренд: Lumex

Описание

Optoelectronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lumex
Character Size: 4 mm x 8 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 40
If - Forward Current: 10 mA
Illumination Colour: Green
Luminous Intensity: 12 mcd
Manufacturer: Lumex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 7 mm x 11 mm x 5 mm
Mounting Style: Through Hole
Number of Digits: 1
Power Consumption: 105 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Thickness: 5 mm
Touch Panel: Without Touch Panel
Type: Segment Display
Vf - Forward Voltage: 2 V
Viewing Area - W x H: 4 mm x 8 mm
Wavelength: 574 nm
Вес, г 3

Техническая документация

Datasheet
pdf, 61 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.