SSI-LXH072HGW, LED Panel Mount Indicators LED PMI

5000 шт., срок 4-7 недель
530 руб.
от 10 шт.320 руб.
от 100 шт.223 руб.
от 500 шт.191.03 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005192205
Артикул: SSI-LXH072HGW
Бренд: Lumex

Описание

Optoelectronics\LED Indication\LED Panel Mount Indicators
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lumex
Factory Pack Quantity: 100
If - Forward Current: 20 mA
Illumination Colour: Red, Green
LED Size: 7 mm x 2.3 mm
Lens Colour/Style: Non-Tinted, Diffused
Lens Colour: Clear
Lens Shape: Rectangular
Lens Transparency: Diffused
Luminous Intensity: 4 mcd, 9 mcd
Manufacturer: Lumex
Mounting Hole Size: 11 mm x 5.3 mm
Mounting Style: Snap-In
Mounting Type: Snap-In
Packaging: Bulk
Product Category: LED Panel Mount Indicators
Product Type: LED Panel Mount Indicators
Product: Indicators
Subcategory: LED Indication
Termination Style: Straight Lead
Vf - Forward Voltage: 2 V, 2.2 V
Viewing Angle: 110 deg
Wavelength/Colour Temperature: 565 nm, 700 nm

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.