CAT24AA08TDI-GT3, EEPROM 8K-Bit I2C Serial EEPROM

CAT24AA08TDI-GT3, EEPROM 8K-Bit I2C Serial EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.97 руб.
от 100 шт.79 руб.
от 500 шт.74.21 руб.
Добавить в корзину 1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005192437
Артикул: CAT24AA08TDI-GT3

Описание

Semiconductors\Memory ICs\EEPROM
Heat Pumps The heat pump stands as a cornerstone of the global shift towards secure and sustainable heating, harnessing low-emissions electricity to provide reliable warmth. While its primary function is heating, innovative reverse cycle models also offer cooling capabilities. Moreover, by efficiently recovering waste heat and elevating its temperature to practical levels, heat pumps hold immense potential for energy conservation. As businesses pivot towards a low-carbon future, there's a growing demand for more efficient power semiconductors. Balancing cost, footprint, and efficiency is paramount in this pursuit. onsemi Intelligent Power Modules (IPMs) emerge as a noteworthy solution within the heat pump market, offering compact design, high power density, and advanced control features.

Технические параметры

Active Read Current - Max: 500 uA
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C
Manufacturer: onsemi
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Size: 8 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 1 mA
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Organisation: 1 k x 8
Package/Case: TSOT-23-5
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 1 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Вес, г 0.01

Техническая документация

Datasheet
pdf, 211 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем