CAT25128YI-GT3, EEPROM 128K SPI Serial CMOS EEPROM

CAT25128YI-GT3, EEPROM 128K SPI Serial CMOS EEPROM
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.160 руб.
от 100 шт.128 руб.
от 500 шт.113.30 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005192473
Артикул: CAT25128YI-GT3

Описание

Semiconductors\Memory ICs\EEPROM
CAT25128 SPI Serial CMOS EEPROM The onsemi CAT25128 SPI Serial CMOS EEPROM features software and hardware write protection, including partial and full array protection. The onsemi CAT25128 Serial CMOS EEPROM is 10 MHz SPI compatible, features 1.8V to 5.5V supply voltage range, and includes a 64-byte page write buffer. This onsemi device is enabled through a Chip Select input. Required bus signals of the CAT25128 EEPROM include clock input, data input, and data output lines. The HOLD input may be used to pause any serial communication with the CAT25128 device. Introduced by Mouser Electronics in January 2008.

Технические параметры

Access Time: 75 ns
Active Read Current - Max: 4 mA
Brand: onsemi
Data Retention: 100 Year
Factory Pack Quantity: 3000
Interface Type: 3-Wire, SPI
Manufacturer: onsemi
Maximum Clock Frequency: 20 MHz
Maximum Operating Temperature: +85 C
Memory Size: 128 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 4 mA
Operating Supply Voltage: 1.8 V to 5.5 V
Organisation: 16 k x 8
Package/Case: TSSOP-8
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 4 mA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Вес, г 0.4

Техническая документация

Datasheet
pdf, 380 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем