CAT5110SDI10GT3, Digital Potentiometer ICs DPP,MiniPot 32 taps Up/Down

CAT5110SDI10GT3, Digital Potentiometer ICs DPP,MiniPot 32 taps Up/Down
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 10 шт.390 руб.
от 100 шт.279 руб.
от 250 шт.226.69 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005192492
Артикул: CAT5110SDI10GT3

Описание

Semiconductors\Integrated Circuits - ICs\Digital Potentiometer ICs
CAT51x Linear-Taper Digital Potentiometers onsemi CAT51x Linear-Taper Digital Potentiometers allow one-time calibration through integrated EEPROM memory and control logic. These potentiometers retain the setting even if the power is lost. The CAT51x Digital Potentiometers offer 128 taps and an increment-decrement interface. These potentiometers include fast up/down wiper control mode, non-volatile wiper setting storage, and automatic wiper setting recall at power-up. The onsemi CAT51x Digital Potentiometers are ideal for calibration and control functions in high-voltage (15V) consumer, industrial, and medical applications.

Технические параметры

Brand: onsemi
Description/Function: 32-Tap MiniPot Digitally Programmable Potentiometers with 2-Wire Interface
Digital Interface: Serial(2-Wire)
Factory Pack Quantity: 3000
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of POTs: Single
Operating Supply Current: 25 uA
Operating Supply Voltage: 2.7 V to 5.5 V
Package/Case: SC-70-6
Product Category: Digital Potentiometer ICs
Product Type: Digital Potentiometer ICs
Resistance: 10 kOhms
Subcategory: Digital Potentiometer ICs
Supply Type: Single
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Taper: Linear
Taps per POT: 32
Temperature Coefficient: 200 PPM/C
Termination Style: SMD/SMT
Wiper Memory: Volatile
Вес, г 0.03

Техническая документация

Datasheet
pdf, 227 КБ

Дополнительная информация

Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем