DS1631Z+, Thermostats High-Precision Digital Thermometer and T
![DS1631Z+, Thermostats High-Precision Digital Thermometer and T](https://static.chipdip.ru/lib/431/DOC013431790.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 290 руб.
от 100 шт. —
1 080 руб.
от 200 шт. —
987.30 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Описание
Sensors\Temperature Sensors\Thermostats
Sensor and Sensor Interfaces for Core ProductsMaxim Integrated Sensor and Sensor Interfaces for Core Products are a portfolio of sensor ICs including temperature sensors, optical sensors, and sensor interfaces and communication circuits. The temperature sensors are designed for local and remote applications. Thermostat ICs measure temperature and offer a power switch output for temperature-based monitoring and control applications. Fan controller ICs monitor and control fan speed in system cooling applications.
Технические параметры
Accuracy: | +/-2 C |
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Packaging: | Tube |
Part # Aliases: | DS1631Z 90-1631Z+000 |
Product Category: | Thermostats |
Product Type: | Thermostats |
Product: | Thermometers and Thermostats |
Series: | DS1631 |
Subcategory: | Sensors |
Accuracy | +/-2 C |
Brand | Maxim Integrated |
Configuration | Local |
Factory Pack Quantity | 2500 |
Interface Type | 2-Wire, I2C, SMBus |
Manufacturer | Maxim Integrated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -55 C |
Mounting Style | SMD/SMT |
Operating Supply Current | 1 mA |
Output Type | Digital |
Package / Case | SOIC-Narrow-8 |
Packaging | Reel |
Part # Aliases | 90-1631Z+TRL DS1631Z |
Product | Thermometer Thermostat |
Product Category | Board Mount Temperature Sensors |
Resolution | 12 bit |
RoHS | Details |
Series | DS1631 |
Shutdown | No Shutdown |
Supply Voltage - Max | 5.5 VDC |
Supply Voltage - Min | 2.7 VDC |
Temperature Threshold | Programmable |
Вес, г | 0.08 |