DS2401Z+, Security ICs / Authentication ICs Silicon Serial Number
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
940 руб.
от 10 шт. —
800 руб.
от 75 шт. —
620 руб.
от 300 шт. —
510.37 руб.
1 шт.
на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS2401 Silicon Serial Number Analog Devices DS2401 Silicon Serial Number is a low-cost, electronic registration number ID Chip that provides an absolutely unique identity that can be determined with a minimal electronic interface (typically, a single port pin of a microcontroller). The DS2401 consists of a factory-lasered, 64-bit ROM that includes a unique 48-bit serial number, an 8-bit CRC, and an 8-bit Family Code (01h). Data is transferred serially via the 1-Wire® protocol that requires only a single data lead and a ground return. Power for reading and writing the device is derived from the data line itself with no need for an external power source. The DS2401 is offered in TO-92, SOT-223, and TSOC packages, providing a compact enclosure that allows standard assembly equipment to handle the device easily.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Data Bus Width: | 64 bit |
Factory Pack Quantity: | 75 |
Interface Type: | 1-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Package/Case: | SOT-223-4 |
Packaging: | Tube |
Part # Aliases: | DS2401Z 90-2401Z+000 |
Product Category: | Security ICs/Authentication ICs |
Product Type: | Security ICs/Authentication ICs |
Subcategory: | Security ICs/Authentication ICs |
Supply Current - Max: | 5 uA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2.8 V |
Applications | PCB, Network Node, Equipment Identification/Registration |
Category | Integrated Circuits(ICs) |
Family | Specialized ICs |
Mounting Type | Surface Mount |
Package / Case | TO-261-4, TO-261AA |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Standard Package | 75 |
Supplier Device Package | SOT-223-3 |
Type | Silicon Serial Number |
Вес, г | 0.11 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем