DS2477Q+T, Security ICs / Authentication ICs 1-WIRE PUF ENABLED SHA-3 Secure Authenti

DS2477Q+T, Security ICs / Authentication ICs 1-WIRE PUF ENABLED SHA-3 Secure Authenti
Изображения служат только для ознакомления,
см. техническую документацию
840 руб.
от 10 шт.720 руб.
от 100 шт.518 руб.
от 250 шт.490.72 руб.
1 шт. на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193422
Артикул: DS2477Q+T
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS2477 Secure I2C Coprocessor Analog Devices DS2477 Secure I2C Coprocessor combines a hash algorithm (SHA-3) authentication with ChipDNA™ feature for solutions against security attacks. The DS2477 utilizes the ChipDNA output as key content to secure all device-stored data cryptographically. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics preventing the discovery of the unique value used by the chip's cryptographic functions. The ChipDNA circuit uses a random variation of semiconductor device characteristics occurring naturally during wafer fabrication. The circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. The circuit provides a core set of cryptographic tools derived from integrated blocks. Analog Devices DS2477 Secure I2C Coprocessor provides the SHA-3 and memory functionality a host system requires to communicate with and operate a 1-Wire® SHA-3 slave.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Data Rate: 400 kb/s
Factory Pack Quantity: 2500
Interface Type: I2C
Manufacturer: Analog Devices Inc.
Maximum Clock Frequency: 1 MHz
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Package/Case: TDFN-6
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 10 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.2 V
Type: DeepCover Secure SHA-3 Coprocessor

Техническая документация

Datasheet
pdf, 239 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем