DS2502+, EPROM 1Kb Add-Only Memory

DS2502+, EPROM 1Kb Add-Only Memory
Изображения служат только для ознакомления,
см. техническую документацию
980 руб.
от 10 шт.820 руб.
от 100 шт.649 руб.
от 250 шт.601.74 руб.
1 шт. на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193437
Артикул: DS2502+
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EPROM
Control and Automation Solutions - HVAC

Heating, Ventilation, and Air Conditioning (HVACs) are systems and technology responsible for the heating, ventilation, and air conditioning in buildings. HVAC systems regulate comfort (temperature and humidity), energy efficiency, and air quality. Analog Devices Inc. offers a wide range of devices to provide the correct solution for your HVAC application.

Технические параметры

Access Time: 15 us
Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2000
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Current: 5 uA
Operating Supply Voltage: 2.8 V to 6 V
Organization: 1 k x 1
Package / Case: TO-92-3
Packaging: Bulk
Part # Aliases: DS2502 90-25020+000
Product Category: EPROM
Product Type: EPROM
Programming Voltage: 11.5 V to 12 V
Series: DS2502
Subcategory: Memory & Data Storage
Supply Voltage - Max: 6 V
Supply Voltage - Min: 2.8 V
Type: OTP
Вес, г 0.45

Техническая документация

Datasheet
pdf, 687 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем