DS28C16EVKIT#, Security / Authentication Development Tools DS28C16 EVALUATION SYSTEM
![DS28C16EVKIT#, Security / Authentication Development Tools DS28C16 EVALUATION SYSTEM](https://static.chipdip.ru/lib/300/DOC043300064.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 750 руб.
1 шт.
на сумму 20 750 руб.
Плати частями
от 5 189 руб. × 4 платежа
от 5 189 руб. × 4 платежа
Описание
Engineering Development Tools\Security / Authentication Development Tools
DS28C16EVKIT Evaluation Kit Analog Devices Inc. DS28C16EVKIT Evaluation Kit provides all of the hardware and software necessary to demonstrate the features of the DS28C16 DeepCover® SHA-3 I2C Authenticator and the DS2477 DeepCover SHA-3 Coprocessor. The DS28C16EVKIT includes five DS28C16 ICs in an 8-pin TDFN package, five DS2477 ICs in a 6-pin TDFN package, DS9121DQ+ and DS9121BQ+ TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides an easy-to-use Graphic User Interface (GUI) that can be used to read data from the target ICs and to customize the device's settings.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | 1-Wire, I2C |
Manufacturer: | Analog Devices Inc. |
Packaging: | Bulk |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS28C16, DS2477 |
Номер Ядра Чипа | DS28C16Q+, DS2477Q+ |
Подтип Приложения | Аутентификатор Безопасности DeepCover |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Kit 5x DS28C16Q+/DS2477Q+, DS9121BQ+/DS9121DQ+Socket Board, DS9481P-300# Adapter, USB Cable |
Тип Приложения Набора | Безопасность |
Техническая документация
Datasheet
pdf, 1457 КБ
Datasheet DS28C16EVKIT#
pdf, 1474 КБ