DS28C36EVKIT#, Security / Authentication Development Tools DS28C36 EVALUATION KIT I2C WITH ECC AND
![Фото 1/7 DS28C36EVKIT#, Security / Authentication Development Tools DS28C36 EVALUATION KIT I2C WITH ECC AND](https://static.chipdip.ru/lib/272/DOC048272070.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/271/DOC048271657.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271661.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271665.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271669.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271673.jpg)
![](https://static.chipdip.ru/lib/271/DOC048271677.jpg)
21 960 руб.
1 шт.
на сумму 21 960 руб.
Плати частями
от 5 490 руб. × 4 платежа
от 5 490 руб. × 4 платежа
Описание
Engineering Development Tools\Security / Authentication Development Tools
DS28C36EVKIT Evaluation Kit for DS28C36 & DS2476 Analog Devices DS28C36EVKIT Evaluation Kit provides the hardware and software necessary to evaluate the DS28C36 DeepCover® Secure Processor and DS2476 DeepCover Secure Authenticator. The Analog Devices DS28C36 Evaluation Kit consists of five DS28C36 and five DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ Evaluation TDFN Socket Board, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The Evaluation Kit also includes Microsoft Windows-compatible software that provides a simple Graphical User Interface (GUI) for exercising features of the devices.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | I2C, USB |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS28C36, DS2476 |
Application Sub Type | DeepCover Secure Authenticator |
Kit Application Type | Security |
Kit Contents | Evaluation Board DS28C36 |
Silicon Core Number | DS28C36, DS2476 |
Silicon Manufacturer | Analog Devices |
Вес, г | 284 |
Техническая документация
Datasheet
pdf, 1026 КБ