DS28C39EVKIT#, Security / Authentication Development Tools DS28C39 EVALUATION SYSTEM
![DS28C39EVKIT#, Security / Authentication Development Tools DS28C39 EVALUATION SYSTEM](https://static.chipdip.ru/lib/299/DOC043299971.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 750 руб.
1 шт.
на сумму 20 750 руб.
Плати частями
от 5 189 руб. × 4 платежа
от 5 189 руб. × 4 платежа
Описание
Engineering Development Tools\Security / Authentication Development Tools
DS28C39EVKIT Authenticator Evaluation System Analog Devices Inc. DS28C39EVKIT Authenticator Evaluation System provides the hardware and software necessary to exercise the features of the DS28C39. The evaluation system consists of five DS28C39/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, a DS9121BQ+ evaluation TDFN socket board, and a DS9481P-300 USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. It provides a handy user interface to exercise the features of the DS28C39 and DS2476.
Технические параметры
Brand: | Analog Devices/Maxim Integrated |
Factory Pack Quantity: | 1 |
Interface Type: | I2C |
Manufacturer: | Analog Devices Inc. |
Operating Supply Voltage: | 3.3 V |
Packaging: | Bulk |
Product Category: | Security/Authentication Development Tools |
Product Type: | Security/Authentication Development Tools |
Product: | Evaluation Systems |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | DS28C39, DS2476 |
Номер Ядра Чипа | DS28C39, DS2476 |
Подтип Приложения | Аутентификатор Безопасности DeepCover |
Производитель Чипа | Analog Devices |
Содержимое Комплекта | Eval Kit 5x DS28C39/DS2476, DS9121AQ+/DS9121BQ+Skt Brds, DS9481P-300# USB-1W/I2C Adapter, USB Cable |
Тип Приложения Набора | Безопасность |
Техническая документация
Datasheet
pdf, 2547 КБ
Datasheet DS28C39EVKIT#
pdf, 2575 КБ