DS28C40EVKIT#, Security / Authentication Development Tools Deep Cover Automotive I2C Authenticator

DS28C40EVKIT#, Security / Authentication Development Tools Deep Cover Automotive I2C Authenticator
Изображения служат только для ознакомления,
см. техническую документацию
21 510 руб.
1 шт. на сумму 21 510 руб.
Плати частями
от 5 379 руб. × 4 платежа
Номенклатурный номер: 8005193494
Артикул: DS28C40EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28C40EVKIT Evaluation System Analog Devices DS28C40EVKIT Evaluation System provides the hardware and software necessary to evaluate the features of the DS28C40. The DS28C40 DeepCover Automotive I2C Authenticator provides a core set of cryptographic tools derived from integrated asymmetric (ECC-P256) and symmetric (SHA-256) security functions. The Analog Devices DS28C40EVKIT Evaluation System consists of five DS28C40 devices in a 10-pin TDFN package, a DS9121CQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64- and 32-bit versions. The software allows a handy user interface to facilitate an extensive evaluation of the features and performance of the DS28C40.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28C40

Техническая документация

Datasheet
pdf, 5510 КБ