DS28C50EVKIT#, Security / Authentication Development Tools DS28C50 EVALUATION SYSTEM

DS28C50EVKIT#, Security / Authentication Development Tools DS28C50 EVALUATION SYSTEM
Изображения служат только для ознакомления,
см. техническую документацию
20 570 руб.
1 шт. на сумму 20 570 руб.
Плати частями
от 5 144 руб. × 4 платежа
Номенклатурный номер: 8005193495
Артикул: DS28C50EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28C50EVKIT Evaluation Kit Analog Devices Inc. DS28C50EVKIT Evaluation Kit provides the hardware and software necessary to exercise the features of the DS28C50 and DS2477. The evaluation system consists of five DS28C50 and DS2477 devices in a 6-pin TDFN package, two DS9121BQ+ evaluation TDFN socket boards, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs on Windows® 10 and Windows 7 operating systems. It provides a handy user interface to exercise the features of the DS28C50 and DS2477.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: Security Authenticator
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E50
Номер Ядра Чипа DS28C50Q+, DS2477Q+
Подтип Приложения Аутентификатор Безопасности DeepCover
Производитель Чипа Analog Devices
Содержимое Комплекта Eval Kit 5x DS28C50Q+/DS2477Q+, DS9121BQ+TDFN Skt Brd, DS9481P-300# USB-1W/I2C Adapter, USB Cable
Тип Приложения Набора Безопасность

Техническая документация

Datasheet
pdf, 2498 КБ
Datasheet DS28C50EVKIT#
pdf, 2521 КБ