DS28E01P-100+, EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E

DS28E01P-100+, EEPROM 1Kb Protected 1-Wire EEPROM with SHA-1 E
Изображения служат только для ознакомления,
см. техническую документацию
650 руб.
от 10 шт.490 руб.
от 120 шт.412 руб.
от 600 шт.358.82 руб.
1 шт. на сумму 650 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193499
Артикул: DS28E01P-100+
Бренд: Analog Devices

Описание

Semiconductors\Memory ICs\EEPROM
SERIAL EEPROM, 1KBIT, TSOC-6; Power Load Switch Type:-; Input Voltage:-; Current Limit:-; On State Resistance:-; Distribution Switch Case Style:-; No. of Pins:6Pins; Thermal Protection:-; On / Enable Input Polarity:-; No. of Outputs:-; Operating Temperature Min:-40В°C; Operating Temperature Max:85В°C; Product Range:-; MSL:MSL 1 - Unlimited; EEPROM Memory Configuration:256K x 4bit; IC Interface Type:Serial SPI; Memory Case Style:TSOC; Memory Density:1Kbit; Memory Size:1Kbit; Operating Temperature Range:-40В°C to +85В°C; Supply Voltage Max:5.25V; Supply Voltage Min:2.8V; Supply Voltage Range:2.8V to 5.25V

Технические параметры

Active Read Current - Max: 800 uA
Brand: Analog Devices/Maxim Integrated
Data Retention: 40 Year
Factory Pack Quantity: 120
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Size: 1 kbit
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 6.7 uA
Operating Supply Voltage: 5.25 V
Organisation: 256x4
Package/Case: TSOC-6
Packaging: Tube
Part # Aliases: DS28E01P
Product Category: EEPROM
Product Type: EEPROM
Subcategory: Memory & Data Storage
Supply Current - Max: 800 uA
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.8 V
Brand Maxim Integrated
Data Retention 40 Year
Factory Pack Quantity 4000
Interface Type Serial, 1-Wire, SDQ
Manufacturer Maxim Integrated
Maximum Operating Temperature +85 C
Memory Size 1 kbit
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Operating Supply Voltage 2.8 V to 5.25 V
Operating Temperature Range -40 C to+85 C
Organization 256x4
Package / Case TSOC-6
Packaging Reel
Part # Aliases DS28E01P
Product Category EEPROM
RoHS Details
Series DS28E01P
Supply Current - Max 20 mA
Supply Voltage - Max 5.25 V
Supply Voltage - Min 2.8 V
Вес, г 1

Техническая документация

Datasheet
pdf, 369 КБ
Datasheet DS28E01P-100+
pdf, 328 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем