DS28E16EVKIT#, Security / Authentication Development Tools EVKIT 1W SHA3 AUTHENTICATOR

DS28E16EVKIT#, Security / Authentication Development Tools EVKIT 1W SHA3 AUTHENTICATOR
Изображения служат только для ознакомления,
см. техническую документацию
21 790 руб.
1 шт. на сумму 21 790 руб.
Плати частями
от 5 449 руб. × 4 платежа
Номенклатурный номер: 8005193513
Артикул: DS28E16EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28E16 Evaluation Kit Analog Devices DS28E16 Evaluation Kit provides the hardware and software necessary to demonstrate and evaluate the features of the DS28E16 1-Wire Secure Authenticator. The DS28E16 Evaluation Kit includes five DS28E16 Authenticator Devices and five DS2477 Secure I2C Coprocessors in 6-pin TDFN packages, two DS9121BQ+ Evaluation TDFN Socket Boards, and a DS9481P-300# USB-to-I2C/1-Wire® Adapter. The evaluation software runs with Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. Maxim Integrated DS28E16 Evaluation Kit provides a handy user interface to exercise the features of the DS28E16.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E16
Вес, г 264