DS28E18Q+T, Security ICs / Authentication ICs 1-Wire to I2C/SPI Bridge with Command Sequencer

DS28E18Q+T, Security ICs / Authentication ICs 1-Wire to I2C/SPI Bridge with Command Sequencer
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
от 10 шт.510 руб.
от 100 шт.389 руб.
от 250 шт.342.31 руб.
1 шт. на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193516
Артикул: DS28E18Q+T
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS28E18 1-Wire® to I2C/SPI Bridge Analog Devices DS28E18 1-Wire® to I2C/SPI Bridge enables the sensor to be controlled by two wires from the host system. The DS28E18 simple communications bridge reduces the wire count from six (for SPI) or four (for I2C). The two wires use Maxim"s 1-Wire protocol that combines power and signal on a single wire and is driven by the programmable I/O pins on the host"s microcontroller. ADI's 1-Wire protocol combines power and signal on a single wire driven by the programmable I/O pins on the host"s microcontroller. The 1-Wire network supports connection lengths up to 100m and 10 sensor nodes, or more. The two wires from the host system implement this protocol.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Package/Case: TDFN-CU-8
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Вес, г 0.01

Техническая документация

Datasheet
pdf, 1036 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем