DS28E36BQ+T, Security ICs / Authentication ICs DeepCover Secure Authenticator 1-WIRE

DS28E36BQ+T, Security ICs / Authentication ICs DeepCover Secure Authenticator 1-WIRE
Изображения служат только для ознакомления,
см. техническую документацию
810 руб.
от 10 шт.680 руб.
от 100 шт.532 руб.
от 250 шт.514.66 руб.
1 шт. на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193521
Артикул: DS28E36BQ+T
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
Security Devices for Medical Disposables Analog Devices Security Devices for Medical Disposables offer solutions for many of the challenges the medical industry faces. Surgical tools, pulse-oximetry probes, medication cartridges, and other medical disposables can fall victim to unauthorized overuse, counterfeiting, and other security breaches. Analog Devices offers a crypto-strong, cost-effective portfolio of DeepCover® secure authenticators and 1-Wire® memory devices optimized to protect the integrity of medical disposables.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Data Rate: 62.5 kb/s
Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 6 uA
Package/Case: TDFN-6
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 250 uA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: DeepCover Secure Authenticator

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем