DS28E36EVKIT#, Security / Authentication Development Tools DS28E36 EVALUATION KIT 4KE2 1-WIRE WITH

DS28E36EVKIT#, Security / Authentication Development Tools DS28E36 EVALUATION KIT 4KE2 1-WIRE WITH
Изображения служат только для ознакомления,
см. техническую документацию
21 780 руб.
1 шт. на сумму 21 780 руб.
Плати частями
от 5 445 руб. × 4 платежа
Номенклатурный номер: 8005193522
Артикул: DS28E36EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28E36EVKIT Evaluation System Analog Devices DS28E36EVKIT Evaluation System (EV system) provides a demonstration and evaluation platform for the DS28E36 DeepCover® Secure Authenticator and the DS2476 DeepCover Secure Coprocessor. The EV System includes five DS28E36 and five DS2476 devices in 6-pin TDFN packages. Also included is a DS9121AQ+ Evaluation TDFN Socket Board and a DS9481P-300# USB-to-I2C/1-Wire®Adapter. The Evaluation Software runs on Windows®10, Windows 8, and Windows 7 operating systems (64- and 32-bit versions). The Analog Devices DS28E36EVKIT Evaluation System provides a handy Graphic User Interface (GUI) to exercise the features of the DS28E36 and DS2476.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
For Use With: DS28E36 DeepCover Secure Authenticator
Manufacturer: Analog Devices Inc.
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E36

Техническая документация

Datasheet
pdf, 3145 КБ