DS28E38EVKIT#, Security / Authentication Development Tools DS28E38 EVALUATION KIT 1-WIRE 1K W/PUF-E

DS28E38EVKIT#, Security / Authentication Development Tools DS28E38 EVALUATION KIT 1-WIRE 1K W/PUF-E
Изображения служат только для ознакомления,
см. техническую документацию
21 790 руб.
1 шт. на сумму 21 790 руб.
Плати частями
от 5 449 руб. × 4 платежа
Номенклатурный номер: 8005193524
Артикул: DS28E38EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28E38EVKITEvaluation System Analog Devices DS28E38EVKIT Evaluation System provides the hardware and software used to demonstrate the features of the DS28E38 authenticator. The evaluation system has five DS28E38 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, both 64-bit and 32-bit versions. The evaluation system provides a handy user interface to exercise the features of the Analog Devices DS28E38.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Interface Type: 1-Wire, I2C, USB
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E38, DS2476
Вес, г 264

Техническая документация

Datasheet
pdf, 6888 КБ