DS28E38Q+T, Security ICs / Authentication ICs DeepCover Secure ECDSA Authenticator with ChipDNA PUF Protection

DS28E38Q+T, Security ICs / Authentication ICs DeepCover Secure ECDSA Authenticator with ChipDNA PUF Protection
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 10 шт.670 руб.
от 100 шт.530 руб.
от 250 шт.512.27 руб.
1 шт. на сумму 800 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193525
Артикул: DS28E38Q+T
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS28E38 DeepCover® Secure ECDSA Authenticator Analog Devices DS28E38 DeepCover® Secure ECDSA Authenticator is an ECDSA public key-based secure authenticator that incorporates Analog Devices' patented ChipDNA™ PUF technology. ChipDNA technology involves a physically unclonable function (PUF) that enables the DS28E38 to deliver cost-effective protection against invasive physical attacks. The DS28E38 uses the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: TDFN-6
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Current - Max: 10 mA
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: ECDSA Authenticator

Техническая документация

Datasheet
pdf, 399 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем