DS28E50Q+T, Security ICs / Authentication ICs PUF ENABLED SHA-3 Secure Authenticator

DS28E50Q+T, Security ICs / Authentication ICs PUF ENABLED SHA-3 Secure Authenticator
Изображения служат только для ознакомления,
см. техническую документацию
730 руб.
от 10 шт.610 руб.
от 100 шт.479 руб.
от 250 шт.464.39 руб.
1 шт. на сумму 730 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8005193530
Артикул: DS28E50Q+T
Бренд: Analog Devices

Описание

Semiconductors\Integrated Circuits - ICs\Security ICs / Authentication ICs
DS28E50 DeepCover® Secure SHA-3 Authenticator Analog Devices DS28E50 DeepCover® Secure SHA-3 Authenticator provides a cost-effective solution with ultimate protection against security attacks. This authenticator combines FIPS202-compliant secure hash algorithm (SHA-3) challenge and response authentication with Analog Devices patented ChipDNA™ technology, a Physically Unclonable Function (PUF). The DS28E50 authenticator provides ChipDNA implementation that utilizes the random variation of semiconductor device characteristics that naturally occur during wafer fabrication. The ChipDNA circuit generates a unique output value that is repeatable over time, temperature, and operating voltage. Attempts to probe or observe ChipDNA operation modify the underlying circuit characteristics, thus preventing the discovery of the unique value used by the chip's cryptographic functions.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Bus Width: 64 bit
Data Rate: 62.5 kb/s
Factory Pack Quantity: 2500
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: TDFN-6
Product Category: Security ICs/Authentication ICs
Product Type: Security ICs/Authentication ICs
Subcategory: Security ICs/Authentication ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Type: DeepCover Secure SHA-3 Authenticator

Техническая документация

Datasheet
pdf, 265 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем