DS28E83EVKIT#, Security / Authentication Development Tools DS28E83 EVALUATION KIT 5K OTP SECURE AUT

DS28E83EVKIT#, Security / Authentication Development Tools DS28E83 EVALUATION KIT 5K OTP SECURE AUT
Изображения служат только для ознакомления,
см. техническую документацию
21 790 руб.
1 шт. на сумму 21 790 руб.
Плати частями
от 5 449 руб. × 4 платежа
Номенклатурный номер: 8005193533
Артикул: DS28E83EVKIT#
Бренд: Analog Devices

Описание

Engineering Development Tools\Security / Authentication Development Tools
DS28E83EVKIT Evaluation System Analog Devices Inc. DS28E83EVKIT Evaluation System provides the hardware and software to explore the features of the DS28E83. The system consists of five DS28E83/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs under Windows® 10, Windows 8, and Windows 7 operating systems, 64-bit and 32-bit versions. ADI DS28E83EVKIT provides a handy user interface to exercise the features of the DS28E83 and DS2476.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 1
Interface Type: 1-Wire
Manufacturer: Analog Devices Inc.
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Category: Security/Authentication Development Tools
Product Type: Security/Authentication Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DS28E83

Техническая документация

Datasheet
pdf, 2755 КБ