MAX11311GTJ+, Data Acquisition ADCs/DACs - Specialized PIXI, 12-Port Programmable Mixed-Signal

MAX11311GTJ+, Data Acquisition ADCs/DACs - Specialized PIXI, 12-Port Programmable Mixed-Signal
Изображения служат только для ознакомления,
см. техническую документацию
2 870 руб.
от 10 шт.2 470 руб.
от 25 шт.1 910 руб.
от 120 шт.1 693.79 руб.
Добавить в корзину 1 шт. на сумму 2 870 руб.
Плати частями
от 719 руб. × 4 платежа
Номенклатурный номер: 8005194081
Артикул: MAX11311GTJ+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
MAX11311 & MAX11312 12-Port Mixed-Signal I/O Analog Devices MAX11311 and MAX11312 12-Port Mixed-Signal I/O integrate a PIXI™, 12-bit, multichannel, analog-to-digital converter (ADC) and a 12-bit, multichannel, buffered digital-to-analog converter (DAC) in a single integrated circuit. These devices offer 12 mixed-signal high-voltage, bipolar ports, which are configurable as an ADC analog input, a DAC analog output, a general-purpose input (GPI), a general-purpose output (GPO), or an analog switch terminal. One internal and two external temperature sensors track junction and environmental temperature. Adjacent pairs of ports are configurable as a logic-level translator for open-drain devices or an analog switch.

Технические параметры

Architecture: SAR
Brand: Analog Devices/Maxim Integrated
DNL - Differential Nonlinearity: 2.5 LSB
Factory Pack Quantity: 60
Gain Error: 11 LSB
INL - Integral Nonlinearity: 1 LSB
Input Type: Differential, Single-Ended
Interface Type: Serial, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Number of Converters: 2 Converter
Output Type: Voltage Buffered
Package/Case: TQFN-32
Packaging: Tube
Pd - Power Dissipation: 2.7586 W
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Sampling Rate: 400 kS/s
Settling Time: 40 us
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 72 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: ADC & DAC
Architecture SAR
Brand Maxim Integrated
DNL - Differential Nonlinearity 2.5 LSB
Factory Pack Quantity 60
Gain Error 11 LSB
INL - Integral Nonlinearity 1 LSB
Input Type Differential, Single-Ended
Interface Type Serial, SPI
Manufacturer Maxim Integrated
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 12 Channel
Number of Converters 2 Converter
Operating Supply Voltage 4.75 V to 5.25 V
Output Type Voltage Buffered
Package / Case TQFN-32
Pd - Power Dissipation 2.7586 W
Product Multichannel ADCs/DACs
Product Category Data Acquisition ADCs/DACs-Specialized
Reference Type External, Internal
Reference Voltage 2.5 V
Resolution 12 bit
RoHS Details
Sampling Rate 400 kS/s
Series MAX11311
Settling Time 40 us
Shutdown Shutdown
SNR - Signal to Noise Ratio 72 dB
Type Multichannel Converter
Вес, г 0.07

Техническая документация

Datasheet
pdf, 2805 КБ
Документация
pdf, 2813 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем