MAX127ACAI+, Data Acquisition ADCs/DACs - Specialized Multirange, +5V, 12-Bit DAS with 2-Wire

MAX127ACAI+, Data Acquisition ADCs/DACs - Specialized Multirange, +5V, 12-Bit DAS with 2-Wire
Изображения служат только для ознакомления,
см. техническую документацию
10 550 руб.
от 10 шт.8 930 руб.
от 25 шт.7 960 руб.
от 46 шт.7 708.94 руб.
Добавить в корзину 1 шт. на сумму 10 550 руб.
Плати частями
от 2 639 руб. × 4 платежа
Номенклатурный номер: 8005194338
Артикул: MAX127ACAI+
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 46
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single Ended
Interface Type: I2C, Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Package/Case: SSOP-28
Packaging: Tube
Part # Aliases: MAX127A
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Resolution: 12 bit
Sampling Rate: 8 kS/s
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.27 V
Supply Voltage - Min: 4.75 V
Type: Multi-Range
Вес, г 0.71

Техническая документация

Datasheet
pdf, 1379 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем