MAX13030EETE+T, Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla

MAX13030EETE+T, Translation - Voltage Levels 6-Channel High-Speed Logic-Level Transla
Изображения служат только для ознакомления,
см. техническую документацию
2 200 руб.
от 100 шт.1 710 руб.
от 250 шт.1 640 руб.
от 500 шт.1 488.75 руб.
Добавить в корзину 1 шт. на сумму 2 200 руб.
Плати частями
от 550 руб. × 4 платежа
Номенклатурный номер: 8005194398
Артикул: MAX13030EETE+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: 2500
High Level Output Current: -20 uA
Logic Type: Level Translator
Low Level Output Current: 20 uA
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: +/-6 uA, +/-16 uA
Package/Case: TQFN-16
Part # Aliases: MAX13030E
Pd - Power Dissipation: 2 W
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 6.5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V, 2.2 V
Type: Bidirectional Voltage Level Translator

Техническая документация

Datasheet
pdf, 1565 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем