MAX13042EETD+T, Translation - Voltage Levels 1.62V to 3.6V Improved High-Speed LLT

MAX13042EETD+T, Translation - Voltage Levels 1.62V to 3.6V Improved High-Speed LLT
Изображения служат только для ознакомления,
см. техническую документацию
6 050 руб.
Добавить в корзину 1 шт. на сумму 6 050 руб.
Плати частями
от 1 514 руб. × 4 платежа
Номенклатурный номер: 8005194403
Артикул: MAX13042EETD+T
Бренд: Analog Devices

Описание

Semiconductors\Logic ICs\Translation - Voltage Levels
Switches & Multiplexers Analog Devices Switches & Multiplexers offer a comprehensive portfolio of switches and multiplexers covering single to multiple switch elements. These switch elements come with various signal ranges in a variety of packages to best suit application needs. The ADI switches and multiplexers are used in a wide and growing range of applications from industrial and instrumentation to medical, consumer, communications, and automotive systems.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Data Rate: 100 Mb/s
Factory Pack Quantity: 2500
Input Type: Logic
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 10 uA, 25 uA
Output Type: Logic
Package/Case: TDFN-EP-14
Part # Aliases: MAX13042E
Pd - Power Dissipation: 1.951 W
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 6.5 ns
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Type: Level Translator
Вес, г 0.05

Техническая документация

Datasheet
pdf, 248 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем