MAX133CMH+D, Data Acquisition ADCs/DACs - Specialized 3 Digit DMM Circuit

MAX133CMH+D, Data Acquisition ADCs/DACs - Specialized 3 Digit DMM Circuit
Изображения служат только для ознакомления,
см. техническую документацию
8 450 руб.
от 10 шт.7 060 руб.
от 25 шт.6 280 руб.
Добавить в корзину 1 шт. на сумму 8 450 руб.
Плати частями
от 2 114 руб. × 4 платежа
Номенклатурный номер: 8005194493
Артикул: MAX133CMH+D
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Data Converters Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Технические параметры

Analogue Supply Voltage: 9 V
Architecture: Multi-Slope
Brand: Analog Devices/Maxim Integrated
Digital Supply Voltage: 9 V
Factory Pack Quantity: 96
Input Type: Differential
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Package/Case: MQFP-44
Packaging: Tube
Part # Aliases: MAX133
Product Category: Data Acquisition ADCs/DACs-Specialised
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Data Acquisition Systems
Reference Type: External
Resolution: 3 3/4 Digit
Sampling Rate: 20 S/s
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: DDM Circuit

Техническая документация

Datasheet
pdf, 10442 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем